


XC5VFX70T-1FFG665I | |
|---|---|
DigiKey Part Number | XC5VFX70T-1FFG665I-ND |
Manufacturer | |
Manufacturer Product Number | XC5VFX70T-1FFG665I |
Description | IC FPGA 360 I/O 665FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-5 FXT Field Programmable Gate Array (FPGA) IC 360 5455872 71680 665-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 5455872 |
Mfr | Number of I/O 360 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 5600 | Supplier Device Package 665-FCBGA (27x27) |
Number of Logic Elements/Cells 71680 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.357,23000 € | 2.357,23 € |
| Unit Price without VAT: | 2.357,23000 € |
|---|---|
| Unit Price with VAT: | 2.805,10370 € |




