XC5VFX70T-1FFG665CES is Obsolete and no longer manufactured.
Available Substitutes:

Direct


AMD
In Stock: 0
Unit Price: 1.683,18000 €
Datasheet
Virtex®-5 FXT Field Programmable Gate Array (FPGA) IC 360 5455872 71680 665-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Virtex®-5 FXT Field Programmable Gate Array (FPGA) IC 360 5455872 71680 665-BBGA, FCBGA
665-FCBGA

XC5VFX70T-1FFG665CES

DigiKey Part Number
XC5VFX70T-1FFG665CES-ND
Manufacturer
Manufacturer Product Number
XC5VFX70T-1FFG665CES
Description
IC FPGA 360 I/O 665FCBGA
Customer Reference
Detailed Description
Virtex®-5 FXT Field Programmable Gate Array (FPGA) IC 360 5455872 71680 665-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
5455872
Mfr
Number of I/O
360
Series
Voltage - Supply
0.95V ~ 1.05V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
5600
Supplier Device Package
665-FCBGA (27x27)
Number of Logic Elements/Cells
71680
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC5VFX70T-1FFG665CAMD0122-1585-ND1.683,18000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes