Direct

XC5VFX70T-1FFG1136CES | |
|---|---|
DigiKey Part Number | XC5VFX70T-1FFG1136CES-ND |
Manufacturer | |
Manufacturer Product Number | XC5VFX70T-1FFG1136CES |
Description | IC FPGA 640 I/O 1136FCBGA |
Customer Reference | |
Detailed Description | Virtex®-5 FXT Field Programmable Gate Array (FPGA) IC 640 5455872 71680 1136-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 5600 | |
Number of Logic Elements/Cells | 71680 | |
Total RAM Bits | 5455872 | |
Number of I/O | 640 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1136-FCBGA (35x35) | |
Base Product Number |


