Direct



XC5VFX30T-1FFG665CES | |
|---|---|
DigiKey Part Number | XC5VFX30T-1FFG665CES-ND |
Manufacturer | |
Manufacturer Product Number | XC5VFX30T-1FFG665CES |
Description | IC FPGA 360 I/O 665FCBGA |
Customer Reference | |
Detailed Description | Virtex®-5 FXT Field Programmable Gate Array (FPGA) IC 360 2506752 32768 665-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 2506752 |
Mfr | Number of I/O 360 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2560 | Supplier Device Package 665-FCBGA (27x27) |
Number of Logic Elements/Cells 32768 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC5VFX30T-1FFG665C | AMD | 0 | 122-1583-ND | 828,53000 € | Direct |


