


XC5VFX200T-1FF1738I | |
|---|---|
DigiKey Part Number | XC5VFX200T-1FF1738I-ND |
Manufacturer | |
Manufacturer Product Number | XC5VFX200T-1FF1738I |
Description | IC FPGA 960 I/O 1738FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-5 FXT Field Programmable Gate Array (FPGA) IC 960 16809984 196608 1738-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC5VFX200T-1FF1738I Models |
Category | Total RAM Bits 16809984 |
Mfr | Number of I/O 960 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 15360 | Supplier Device Package 1738-FCBGA (42.5x42.5) |
Number of Logic Elements/Cells 196608 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15.076,60000 € | 15.076,60 € |
| Unit Price without VAT: | 15.076,60000 € |
|---|---|
| Unit Price with VAT: | 17.941,15400 € |




