


XC5VFX100T-2FF1738I | |
|---|---|
DigiKey Part Number | XC5VFX100T-2FF1738I-ND |
Manufacturer | |
Manufacturer Product Number | XC5VFX100T-2FF1738I |
Description | IC FPGA 680 I/O 1738FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-5 FXT Field Programmable Gate Array (FPGA) IC 680 8404992 102400 1738-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC5VFX100T-2FF1738I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 8000 | |
Number of Logic Elements/Cells | 102400 | |
Total RAM Bits | 8404992 | |
Number of I/O | 680 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1738-FCBGA (42.5x42.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.264,10000 € | 7.264,10 € |
| Unit Price without VAT: | 7.264,10000 € |
|---|---|
| Unit Price with VAT: | 8.644,27900 € |




