Image for XC5206-6PQ160C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC5206-6PQ160C

DigiKey Part Number
122-1141-ND
Manufacturer
Manufacturer Product Number
XC5206-6PQ160C
Description
IC FPGA 133 I/O 160QFP
Customer Reference
Detailed Description
XC5200 Field Programmable Gate Array (FPGA) IC 133 784 160-BQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
133
Mfr
Number of Gates
10000
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
196
Supplier Device Package
160-PQFP (28x28)
Number of Logic Elements/Cells
784
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.