
Category | Number of I/O 81 |
Mfr | Number of Gates 3000 |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 64 | Supplier Device Package 100-PQFP (20x14) |
Number of Logic Elements/Cells 256 | Base Product Number |

