
XC4VSX25-10FFG668C | |
|---|---|
DigiKey Part Number | XC4VSX25-10FFG668C-ND |
Manufacturer | |
Manufacturer Product Number | XC4VSX25-10FFG668C |
Description | IC FPGA 320 I/O 668FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-4 SX Field Programmable Gate Array (FPGA) IC 320 2359296 23040 668-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC4VSX25-10FFG668C Models |
Category | Total RAM Bits 2359296 |
Mfr | Number of I/O 320 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2560 | Supplier Device Package 668-FCBGA (27x27) |
Number of Logic Elements/Cells 23040 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,23000 € | 522,23 € |
| Unit Price without VAT: | 522,23000 € |
|---|---|
| Unit Price with VAT: | 621,45370 € |




