
XC4VLX80-10FFG1148C | |
|---|---|
DigiKey Part Number | 122-1497-ND |
Manufacturer | |
Manufacturer Product Number | XC4VLX80-10FFG1148C |
Description | IC FPGA 768 I/O 1148FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-4 LX Field Programmable Gate Array (FPGA) IC 768 3686400 80640 1148-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 8960 | |
Number of Logic Elements/Cells | 80640 | |
Total RAM Bits | 3686400 | |
Number of I/O | 768 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1148-FCPBGA (35x35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.931,00000 € | 1.931,00 € |
| Unit Price without VAT: | 1.931,00000 € |
|---|---|
| Unit Price with VAT: | 2.297,89000 € |




