
XC4VLX80-10FF1148I | |
|---|---|
DigiKey Part Number | XC4VLX80-10FF1148I-ND |
Manufacturer | |
Manufacturer Product Number | XC4VLX80-10FF1148I |
Description | IC FPGA 768 I/O 1148FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-4 LX Field Programmable Gate Array (FPGA) IC 768 3686400 80640 1148-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC4VLX80-10FF1148I Models |
Category | Total RAM Bits 3686400 |
Mfr | Number of I/O 768 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 8960 | Supplier Device Package 1148-FCPBGA (35x35) |
Number of Logic Elements/Cells 80640 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.879,46000 € | 2.879,46 € |
| Unit Price without VAT: | 2.879,46000 € |
|---|---|
| Unit Price with VAT: | 3.426,55740 € |




