
XC4VLX60-12FF668C | |
|---|---|
DigiKey Part Number | XC4VLX60-12FF668C-ND |
Manufacturer | |
Manufacturer Product Number | XC4VLX60-12FF668C |
Description | IC FPGA 448 I/O 668FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-4 LX Field Programmable Gate Array (FPGA) IC 448 2949120 59904 668-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC4VLX60-12FF668C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 6656 | |
Number of Logic Elements/Cells | 59904 | |
Total RAM Bits | 2949120 | |
Number of I/O | 448 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 668-FCBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.095,91000 € | 2.095,91 € |
| Unit Price without VAT: | 2.095,91000 € |
|---|---|
| Unit Price with VAT: | 2.494,13290 € |




