
XC4VLX40-10FFG668I | |
|---|---|
DigiKey Part Number | XC4VLX40-10FFG668I-ND |
Manufacturer | |
Manufacturer Product Number | XC4VLX40-10FFG668I |
Description | IC FPGA 448 I/O 668FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-4 LX Field Programmable Gate Array (FPGA) IC 448 1769472 41472 668-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC4VLX40-10FFG668I Models |
Category | Total RAM Bits 1769472 |
Mfr | Number of I/O 448 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 4608 | Supplier Device Package 668-FCBGA (27x27) |
Number of Logic Elements/Cells 41472 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 912,27000 € | 912,27 € |
| Unit Price without VAT: | 912,27000 € |
|---|---|
| Unit Price with VAT: | 1.085,60130 € |




