
XC4VLX200-10FFG1513I | |
|---|---|
DigiKey Part Number | XC4VLX200-10FFG1513I-ND |
Manufacturer | |
Manufacturer Product Number | XC4VLX200-10FFG1513I |
Description | IC FPGA 960 I/O 1513FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-4 LX Field Programmable Gate Array (FPGA) IC 960 6193152 200448 1513-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC4VLX200-10FFG1513I Models |
Category | Total RAM Bits 6193152 |
Mfr | Number of I/O 960 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 22272 | Supplier Device Package 1513-FCBGA (40x40) |
Number of Logic Elements/Cells 200448 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13.278,24000 € | 13.278,24 € |
| Unit Price without VAT: | 13.278,24000 € |
|---|---|
| Unit Price with VAT: | 15.801,10560 € |




