
XC4VLX100-11FF1513I | |
|---|---|
DigiKey Part Number | XC4VLX100-11FF1513I-ND |
Manufacturer | |
Manufacturer Product Number | XC4VLX100-11FF1513I |
Description | IC FPGA 960 I/O 1513FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-4 LX Field Programmable Gate Array (FPGA) IC 960 4423680 110592 1513-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC4VLX100-11FF1513I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 12288 | |
Number of Logic Elements/Cells | 110592 | |
Total RAM Bits | 4423680 | |
Number of I/O | 960 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1513-FCBGA (40x40) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.831,34000 € | 7.831,34 € |
| Unit Price without VAT: | 7.831,34000 € |
|---|---|
| Unit Price with VAT: | 9.319,29460 € |




