Virtex®-4 FX Field Programmable Gate Array (FPGA) IC 576 4276224 56880 1152-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4VFX60-10FF1152C

DigiKey Part Number
XC4VFX60-10FF1152C-ND
Manufacturer
Manufacturer Product Number
XC4VFX60-10FF1152C
Description
IC FPGA 576 I/O 1152FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Virtex®-4 FX Field Programmable Gate Array (FPGA) IC 576 4276224 56880 1152-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XC4VFX60-10FF1152C Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
4276224
Mfr
Number of I/O
576
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
6320
Supplier Device Package
1152-FCBGA (35x35)
Number of Logic Elements/Cells
56880
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.014,60000 €2.014,60 €
Manufacturers Standard Package
Unit Price without VAT:2.014,60000 €
Unit Price with VAT:2.397,37400 €