
XC4VFX40-10FF672I | |
|---|---|
DigiKey Part Number | XC4VFX40-10FF672I-ND |
Manufacturer | |
Manufacturer Product Number | XC4VFX40-10FF672I |
Description | IC FPGA 352 I/O 672FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-4 FX Field Programmable Gate Array (FPGA) IC 352 2654208 41904 672-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 2654208 |
Mfr | Number of I/O 352 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 4656 | Supplier Device Package 672-FCBGA (27x27) |
Number of Logic Elements/Cells 41904 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.323,28000 € | 1.323,28 € |
| Unit Price without VAT: | 1.323,28000 € |
|---|---|
| Unit Price with VAT: | 1.574,70320 € |




