
XC4VFX12-11FFG668C | |
|---|---|
DigiKey Part Number | XC4VFX12-11FFG668C-ND |
Manufacturer | |
Manufacturer Product Number | XC4VFX12-11FFG668C |
Description | IC FPGA 320 I/O 668FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-4 FX Field Programmable Gate Array (FPGA) IC 320 663552 12312 668-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 663552 |
Mfr | Number of I/O 320 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1368 | Supplier Device Package 668-FCBGA (27x27) |
Number of Logic Elements/Cells 12312 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 340,30000 € | 13.612,00 € |
| Unit Price without VAT: | 340,30000 € |
|---|---|
| Unit Price with VAT: | 404,95700 € |




