
XC4VFX100-11FFG1152C | |
|---|---|
DigiKey Part Number | XC4VFX100-11FFG1152C-ND |
Manufacturer | |
Manufacturer Product Number | XC4VFX100-11FFG1152C |
Description | IC FPGA 576 I/O 1152FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-4 FX Field Programmable Gate Array (FPGA) IC 576 6930432 94896 1152-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC4VFX100-11FFG1152C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 10544 | |
Number of Logic Elements/Cells | 94896 | |
Total RAM Bits | 6930432 | |
Number of I/O | 576 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1152-FCBGA (35x35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.764,20000 € | 4.764,20 € |
| Unit Price without VAT: | 4.764,20000 € |
|---|---|
| Unit Price with VAT: | 5.669,39800 € |




