
XC4VFX100-10FF1517C | |
|---|---|
DigiKey Part Number | XC4VFX100-10FF1517C-ND |
Manufacturer | |
Manufacturer Product Number | XC4VFX100-10FF1517C |
Description | IC FPGA 768 I/O 1517FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-4 FX Field Programmable Gate Array (FPGA) IC 768 6930432 94896 1517-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC4VFX100-10FF1517C Models |
Category | Total RAM Bits 6930432 |
Mfr | Number of I/O 768 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 10544 | Supplier Device Package 1517-FCBGA (40x40) |
Number of Logic Elements/Cells 94896 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.834,88000 € | 4.834,88 € |
| Unit Price without VAT: | 4.834,88000 € |
|---|---|
| Unit Price with VAT: | 5.753,50720 € |




