XC4000XLA/XV Field Programmable Gate Array (FPGA) IC 256 100352 7448 304-BFQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4085XLA-08HQ304I

DigiKey Part Number
XC4085XLA08HQ304I-ND
Manufacturer
Manufacturer Product Number
XC4085XLA-08HQ304I
Description
IC FPGA 256 I/O 304PQFP
Customer Reference
Detailed Description
XC4000XLA/XV Field Programmable Gate Array (FPGA) IC 256 100352 7448 304-BFQFP Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
3136
Number of Logic Elements/Cells
7448
Total RAM Bits
100352
Number of I/O
256
Number of Gates
85000
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
304-PQFP (40x40)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.