
XC4085XL-3BG560C | |
|---|---|
DigiKey Part Number | XC4085XL-3BG560C-ND |
Manufacturer | |
Manufacturer Product Number | XC4085XL-3BG560C |
Description | IC FPGA 448 I/O 560MBGA |
Customer Reference | |
Detailed Description | XC4000E/X Field Programmable Gate Array (FPGA) IC 448 100352 7448 560-LBGA Exposed Pad, Metal |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3136 | |
Number of Logic Elements/Cells | 7448 | |
Total RAM Bits | 100352 | |
Number of I/O | 448 | |
Number of Gates | 85000 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 560-MBGA (42.5x42.5) | |
Base Product Number |

