
XC4062XL-2BG432C | |
|---|---|
DigiKey Part Number | XC4062XL-2BG432C-ND |
Manufacturer | |
Manufacturer Product Number | XC4062XL-2BG432C |
Description | IC FPGA 352 I/O 432MBGA |
Customer Reference | |
Detailed Description | XC4000E/X Field Programmable Gate Array (FPGA) IC 352 73728 5472 432-LBGA Exposed Pad, Metal |
Category | Number of I/O 352 |
Mfr | Number of Gates 62000 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2304 | Supplier Device Package 432-MBGA (40x40) |
Number of Logic Elements/Cells 5472 | Base Product Number |
Total RAM Bits 73728 |

