
XC4052XL-2HQ304I | |
|---|---|
DigiKey Part Number | XC4052XL-2HQ304I-ND |
Manufacturer | |
Manufacturer Product Number | XC4052XL-2HQ304I |
Description | IC FPGA 256 I/O 304PQFP |
Customer Reference | |
Detailed Description | XC4000E/X Field Programmable Gate Array (FPGA) IC 256 61952 4598 304-BFQFP Exposed Pad |
Category | Number of I/O 256 |
Mfr | Number of Gates 52000 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1936 | Supplier Device Package 304-PQFP (40x40) |
Number of Logic Elements/Cells 4598 | Base Product Number |
Total RAM Bits 61952 |

