Image for XC4052XL-1BG432C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4052XL-1BG432C

DigiKey Part Number
XC4052XL-1BG432C-ND
Manufacturer
Manufacturer Product Number
XC4052XL-1BG432C
Description
IC FPGA 352 I/O 432MBGA
Customer Reference
Detailed Description
XC4000E/X Field Programmable Gate Array (FPGA) IC 352 61952 4598 432-LBGA Exposed Pad, Metal
Product Attributes
Filter Similar Products
Category
Number of I/O
352
Mfr
Number of Gates
52000
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1936
Supplier Device Package
432-MBGA (40x40)
Number of Logic Elements/Cells
4598
Base Product Number
Total RAM Bits
61952
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.