Image for XC4044XLA-08HQ240C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4044XLA-08HQ240C

DigiKey Part Number
XC4044XLA08HQ240C-ND
Manufacturer
Manufacturer Product Number
XC4044XLA-08HQ240C
Description
IC FPGA 193 I/O 240QFP
Customer Reference
Detailed Description
XC4000XLA/XV Field Programmable Gate Array (FPGA) IC 193 51200 3800 240-BFQFP Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1600
Number of Logic Elements/Cells
3800
Total RAM Bits
51200
Number of I/O
193
Number of Gates
44000
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
240-PQFP (32x32)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.