Image for XC4044XL-2BG352C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4044XL-2BG352C

DigiKey Part Number
XC4044XL-2BG352C-ND
Manufacturer
Manufacturer Product Number
XC4044XL-2BG352C
Description
IC FPGA 289 I/O 352MBGA
Customer Reference
Detailed Description
XC4000E/X Field Programmable Gate Array (FPGA) IC 289 51200 3800 352-LBGA Exposed Pad, Metal
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1600
Number of Logic Elements/Cells
3800
Total RAM Bits
51200
Number of I/O
289
Number of Gates
44000
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
352-MBGA (35x35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.