Image for XC4036EX-4PG411I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4036EX-4PG411I

DigiKey Part Number
XC4036EX-4PG411I-ND
Manufacturer
Manufacturer Product Number
XC4036EX-4PG411I
Description
IC FPGA 288 I/O 411CPGA
Customer Reference
Detailed Description
XC4000E/X Field Programmable Gate Array (FPGA) IC 288 41472 3078 411-BCPGA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1296
Number of Logic Elements/Cells
3078
Total RAM Bits
41472
Number of I/O
288
Number of Gates
36000
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
411-CPGA (52.32x52.32)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.