
XC4036EX-4PG411C | |
|---|---|
DigiKey Part Number | XC4036EX-4PG411C-ND |
Manufacturer | |
Manufacturer Product Number | XC4036EX-4PG411C |
Description | IC FPGA 288 I/O 411CPGA |
Customer Reference | |
Detailed Description | XC4000E/X Field Programmable Gate Array (FPGA) IC 288 41472 3078 411-BCPGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1296 | |
Number of Logic Elements/Cells | 3078 | |
Total RAM Bits | 41472 | |
Number of I/O | 288 | |
Number of Gates | 36000 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 411-CPGA (52.32x52.32) | |
Base Product Number |

