XC4000E/X Field Programmable Gate Array (FPGA) IC 160 32768 2432 208-BFQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4028XL-2HQ208C

DigiKey Part Number
XC4028XL-2HQ208C-ND
Manufacturer
Manufacturer Product Number
XC4028XL-2HQ208C
Description
IC FPGA 160 I/O 208QFP
Customer Reference
Detailed Description
XC4000E/X Field Programmable Gate Array (FPGA) IC 160 32768 2432 208-BFQFP Exposed Pad
Product Attributes
Filter Similar Products
Category
Number of I/O
160
Mfr
Number of Gates
28000
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1024
Supplier Device Package
208-PQFP (28x28)
Number of Logic Elements/Cells
2432
Base Product Number
Total RAM Bits
32768
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 23 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

23In Stock
Ships from Rochester Electronics, LLC