
XC4028XL-1BG352C | |
|---|---|
DigiKey Part Number | XC4028XL-1BG352C-ND |
Manufacturer | |
Manufacturer Product Number | XC4028XL-1BG352C |
Description | IC FPGA 256 I/O 352MBGA |
Customer Reference | |
Detailed Description | XC4000E/X Field Programmable Gate Array (FPGA) IC 256 32768 2432 352-LBGA Exposed Pad, Metal |
Category | Number of I/O 256 |
Mfr | Number of Gates 28000 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1024 | Supplier Device Package 352-MBGA (35x35) |
Number of Logic Elements/Cells 2432 | Base Product Number |
Total RAM Bits 32768 |

