
XC4028EX-3HQ208C | |
|---|---|
DigiKey Part Number | 122-1127-ND |
Manufacturer | |
Manufacturer Product Number | XC4028EX-3HQ208C |
Description | IC FPGA 160 I/O 208QFP |
Customer Reference | |
Detailed Description | XC4000E/X Field Programmable Gate Array (FPGA) IC 160 32768 2432 208-BFQFP Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1024 | |
Number of Logic Elements/Cells | 2432 | |
Total RAM Bits | 32768 | |
Number of I/O | 160 | |
Number of Gates | 28000 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |

