XC4000E/X Field Programmable Gate Array (FPGA) IC 145 25088 1862 176-LQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4020XL-1HT176C

DigiKey Part Number
XC4020XL-1HT176C-ND
Manufacturer
Manufacturer Product Number
XC4020XL-1HT176C
Description
IC FPGA 145 I/O 176TQFP
Customer Reference
Detailed Description
XC4000E/X Field Programmable Gate Array (FPGA) IC 145 25088 1862 176-LQFP Exposed Pad
Product Attributes
Filter Similar Products
Category
Number of I/O
145
Mfr
Number of Gates
20000
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
784
Supplier Device Package
176-TQFP (24x24)
Number of Logic Elements/Cells
1862
Base Product Number
Total RAM Bits
25088
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.