
XC4020XL-09HT144C | |
|---|---|
DigiKey Part Number | XC4020XL-09HT144C-ND |
Manufacturer | |
Manufacturer Product Number | XC4020XL-09HT144C |
Description | IC FPGA 113 I/O 144TQFP |
Customer Reference | |
Detailed Description | XC4000E/X Field Programmable Gate Array (FPGA) IC 113 25088 1862 144-LQFP Exposed Pad |
Category | Number of I/O 113 |
Mfr | Number of Gates 20000 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 784 | Supplier Device Package 144-TQFP (20x20) |
Number of Logic Elements/Cells 1862 | Base Product Number |
Total RAM Bits 25088 |

