Image for XC4013E-3PG223C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4013E-3PG223C

DigiKey Part Number
XC4013E-3PG223C-ND
Manufacturer
Manufacturer Product Number
XC4013E-3PG223C
Description
IC FPGA 192 I/O 223CPGA
Customer Reference
Detailed Description
XC4000E/X Field Programmable Gate Array (FPGA) IC 192 18432 1368 223-BCPGA
Product Attributes
Filter Similar Products
Category
Number of I/O
192
Mfr
Number of Gates
13000
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tray
Mounting Type
Through Hole
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
576
Supplier Device Package
223-CPGA (47.24x47.24)
Number of Logic Elements/Cells
1368
Base Product Number
Total RAM Bits
18432
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.