
XC4010XL-2BG256C | |
|---|---|
DigiKey Part Number | XC4010XL-2BG256C-ND |
Manufacturer | |
Manufacturer Product Number | XC4010XL-2BG256C |
Description | IC FPGA 160 I/O 256BGA |
Customer Reference | |
Detailed Description | XC4000E/X Field Programmable Gate Array (FPGA) IC 160 12800 950 256-BBGA |
Category | Number of I/O 160 |
Mfr | Number of Gates 10000 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 400 | Supplier Device Package 256-PBGA (27x27) |
Number of Logic Elements/Cells 950 | Base Product Number |
Total RAM Bits 12800 |

