
XC4010XL-1PQ100C | |
|---|---|
DigiKey Part Number | XC4010XL-1PQ100C-ND |
Manufacturer | |
Manufacturer Product Number | XC4010XL-1PQ100C |
Description | IC FPGA 77 I/O 100QFP |
Customer Reference | |
Detailed Description | XC4000E/X Field Programmable Gate Array (FPGA) IC 77 12800 950 100-BQFP |
Category | Number of I/O 77 |
Mfr | Number of Gates 10000 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 400 | Supplier Device Package 100-PQFP (20x14) |
Number of Logic Elements/Cells 950 | Base Product Number |
Total RAM Bits 12800 |

