
XC4010XL-09PC84C | |
|---|---|
DigiKey Part Number | XC4010XL-09PC84C-ND |
Manufacturer | |
Manufacturer Product Number | XC4010XL-09PC84C |
Description | IC FPGA 61 I/O 84PLCC |
Customer Reference | |
Detailed Description | XC4000E/X Field Programmable Gate Array (FPGA) IC 61 12800 950 84-LCC (J-Lead) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 400 | |
Number of Logic Elements/Cells | 950 | |
Total RAM Bits | 12800 | |
Number of I/O | 61 | |
Number of Gates | 10000 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 84-PLCC (29.31x29.31) | |
Base Product Number |

