Image for XC4010E-3PG191C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4010E-3PG191C

DigiKey Part Number
XC4010E-3PG191C-ND
Manufacturer
Manufacturer Product Number
XC4010E-3PG191C
Description
IC FPGA 160 I/O 191CPGA
Customer Reference
Detailed Description
XC4000E/X Field Programmable Gate Array (FPGA) IC 160 12800 950 191-BCPGA
Product Attributes
Filter Similar Products
Category
Number of I/O
160
Mfr
Number of Gates
10000
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tray
Mounting Type
Through Hole
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
400
Supplier Device Package
191-CPGA (47.24x47.24)
Number of Logic Elements/Cells
950
Base Product Number
Total RAM Bits
12800
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.