XC4000 Field Programmable Gate Array (FPGA) IC 160 12800 950 208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4010-5PQ208C

DigiKey Part Number
122-1071-ND
Manufacturer
Manufacturer Product Number
XC4010-5PQ208C
Description
IC FPGA 160 I/O 208QFP
Customer Reference
Detailed Description
XC4000 Field Programmable Gate Array (FPGA) IC 160 12800 950 208-BFQFP
Datasheet
 Datasheet
EDA/CAD Models
XC4010-5PQ208C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
400
Number of Logic Elements/Cells
950
Total RAM Bits
12800
Number of I/O
160
Number of Gates
10000
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
208-PQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.