
XC4008E-2PQ160C | |
|---|---|
DigiKey Part Number | XC4008E-2PQ160C-ND |
Manufacturer | |
Manufacturer Product Number | XC4008E-2PQ160C |
Description | IC FPGA 129 I/O 160QFP |
Customer Reference | |
Detailed Description | XC4000E/X Field Programmable Gate Array (FPGA) IC 129 10368 770 160-BQFP |
EDA/CAD Models | XC4008E-2PQ160C Models |
Category | Number of I/O 129 |
Mfr | Number of Gates 8000 |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 324 | Supplier Device Package 160-PQFP (28x28) |
Number of Logic Elements/Cells 770 | Base Product Number |
Total RAM Bits 10368 |

