Image for XC4006E-2PG156C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4006E-2PG156C

DigiKey Part Number
XC4006E-2PG156C-ND
Manufacturer
Manufacturer Product Number
XC4006E-2PG156C
Description
IC FPGA 125 I/O 156CPGA
Customer Reference
Detailed Description
XC4000E/X Field Programmable Gate Array (FPGA) IC 125 8192 608 156-BCPGA
Product Attributes
Filter Similar Products
Category
Number of I/O
125
Mfr
Number of Gates
6000
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tray
Mounting Type
Through Hole
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
256
Supplier Device Package
156-CPGA (42.16x42.16)
Number of Logic Elements/Cells
608
Base Product Number
Total RAM Bits
8192
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.