XC4000E/X Field Programmable Gate Array (FPGA) IC 112 6272 466 208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4005XL-1PQ208I

DigiKey Part Number
XC4005XL-1PQ208I-ND
Manufacturer
Manufacturer Product Number
XC4005XL-1PQ208I
Description
IC FPGA 112 I/O 208QFP
Customer Reference
Detailed Description
XC4000E/X Field Programmable Gate Array (FPGA) IC 112 6272 466 208-BFQFP
Product Attributes
Filter Similar Products
Category
Number of I/O
112
Mfr
Number of Gates
5000
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
196
Supplier Device Package
208-PQFP (28x28)
Number of Logic Elements/Cells
466
Base Product Number
Total RAM Bits
6272
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.