
XC4005E-2PC84C | |
|---|---|
DigiKey Part Number | XC4005E-2PC84C-ND |
Manufacturer | |
Manufacturer Product Number | XC4005E-2PC84C |
Description | IC FPGA 61 I/O 84PLCC |
Customer Reference | |
Detailed Description | XC4000E/X Field Programmable Gate Array (FPGA) IC 61 6272 466 84-LCC (J-Lead) |
EDA/CAD Models | XC4005E-2PC84C Models |
Category | Number of I/O 61 |
Mfr | Number of Gates 5000 |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 196 | Supplier Device Package 84-PLCC (29.31x29.31) |
Number of Logic Elements/Cells 466 | Base Product Number |
Total RAM Bits 6272 |

