
XC4005E-1PQ160C | |
|---|---|
DigiKey Part Number | XC4005E-1PQ160C-ND |
Manufacturer | |
Manufacturer Product Number | XC4005E-1PQ160C |
Description | IC FPGA 112 I/O 160QFP |
Customer Reference | |
Detailed Description | XC4000E/X Field Programmable Gate Array (FPGA) IC 112 6272 466 160-BQFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 196 | |
Number of Logic Elements/Cells | 466 | |
Total RAM Bits | 6272 | |
Number of I/O | 112 | |
Number of Gates | 5000 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 160-PQFP (28x28) | |
Base Product Number |

