
XC4003E-4VQ100I | |
|---|---|
DigiKey Part Number | XC4003E-4VQ100I-ND |
Manufacturer | |
Manufacturer Product Number | XC4003E-4VQ100I |
Description | IC FPGA 77 I/O 100VQFP |
Customer Reference | |
Detailed Description | XC4000E/X Field Programmable Gate Array (FPGA) IC 77 3200 238 100-TQFP |
EDA/CAD Models | XC4003E-4VQ100I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 100 | |
Number of Logic Elements/Cells | 238 | |
Total RAM Bits | 3200 | |
Number of I/O | 77 | |
Number of Gates | 3000 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 100-VQFP (14x14) | |
Base Product Number |

