
XC4003E-2PQ100I | |
|---|---|
DigiKey Part Number | XC4003E-2PQ100I-ND |
Manufacturer | |
Manufacturer Product Number | XC4003E-2PQ100I |
Description | IC FPGA 77 I/O 100QFP |
Customer Reference | |
Detailed Description | XC4000E/X Field Programmable Gate Array (FPGA) IC 77 3200 238 100-BQFP |
Category | Number of I/O 77 |
Mfr | Number of Gates 3000 |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 100 | Supplier Device Package 100-PQFP (20x14) |
Number of Logic Elements/Cells 238 | Base Product Number |
Total RAM Bits 3200 |

