XC4000 Field Programmable Gate Array (FPGA) IC 61 3200 238 84-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4003-6PC84C

DigiKey Part Number
122-1066-ND
Manufacturer
Manufacturer Product Number
XC4003-6PC84C
Description
IC FPGA 61 I/O 84PLCC
Customer Reference
Detailed Description
XC4000 Field Programmable Gate Array (FPGA) IC 61 3200 238 84-LCC (J-Lead)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
100
Number of Logic Elements/Cells
238
Total RAM Bits
3200
Number of I/O
61
Number of Gates
3000
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
84-PLCC (29.31x29.31)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.