XC3SD3400A-5FGG676C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: 76,96350 €
Datasheet

Similar


Efinix, Inc.
In Stock: 87
Unit Price: 29,87000 €
Datasheet
Spartan®-3A DSP Field Programmable Gate Array (FPGA) IC 469 2322432 53712 676-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3SD3400A-5FGG676C

DigiKey Part Number
XC3SD3400A-5FGG676C-ND
Manufacturer
Manufacturer Product Number
XC3SD3400A-5FGG676C
Description
IC FPGA 469 I/O 676FBGA
Customer Reference
Detailed Description
Spartan®-3A DSP Field Programmable Gate Array (FPGA) IC 469 2322432 53712 676-BGA
Datasheet
 Datasheet
EDA/CAD Models
XC3SD3400A-5FGG676C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
5968
Number of Logic Elements/Cells
53712
Total RAM Bits
2322432
Number of I/O
469
Number of Gates
3400000
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
676-FBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes