Similar

XC3SD3400A-4CS484C | |
|---|---|
DigiKey Part Number | XC3SD3400A-4CS484C-ND |
Manufacturer | |
Manufacturer Product Number | XC3SD3400A-4CS484C |
Description | IC FPGA 309 I/O 484CSBGA |
Customer Reference | |
Detailed Description | Spartan®-3A DSP Field Programmable Gate Array (FPGA) IC 309 2322432 53712 484-FBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC3SD3400A-4CS484C Models |
Category | Number of I/O 309 |
Mfr | Number of Gates 3400000 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 5968 | Supplier Device Package 484-CSPBGA (19x19) |
Number of Logic Elements/Cells 53712 | Base Product Number |
Total RAM Bits 2322432 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFCPNX-50-7BFG484C | Lattice Semiconductor Corporation | 59 | 220-LFCPNX-50-7BFG484C-ND | 81,80000 € | Similar |
| T55F484C3 | Efinix, Inc. | 289 | 2134-T55F484C3-ND | 31,20000 € | Similar |






